Part Details for MSR12A1R010F2 by PROSEMI
Overview of MSR12A1R010F2 by PROSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSR12A1R010F2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1W 10m Alloy Resistor 1% 1206 Current Sense Resistors / Shunt Resistors ROHS | 4220 |
|
$0.0332 / $0.0594 | Buy Now |