Part Details for MSR5-0R1J1 by Riedon
Overview of MSR5-0R1J1 by Riedon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSR5-0R1J1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
696-MSR5-0R1J1-ND
|
DigiKey | RES 0.1 OHM 5% 5W RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1263 In Stock |
|
$0.5030 / $1.4100 | Buy Now |