-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE 1 A, 30 V, SILICON, SIGNAL DIODE, HALOGEN FREE AND ROHS COMPLIANT, MICROSMP-2, Signal Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSS1P3L-M3/89AGICT-ND
|
DigiKey | DIODE SCHOTTKY 30V 1A MICROSMP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
975089 In Stock |
|
$0.0303 / $0.3100 | Buy Now |
DISTI #
70217631
|
RS | Diode, Schottky Barrier, Vr 30V, If 1A, Pkg MicroSMP, Vf 0.35V, Cj 65pF, Tj +150degc | General Semiconductor / Vishay MSS1P3L-M3/89A RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0650 / $0.0770 | RFQ |
|
New Advantage Corporation | MSS1P3L Series 30 V 1 A Surface Mount Schottky Barrier Rectifier - MicroSMP RoHS: Compliant Min Qty: 1 Package Multiple: 4500 | 81000 |
|
$0.0591 / $0.0633 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSS1P3L-M3/89A
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MSS1P3L-M3/89A
Vishay Semiconductors
DIODE 1 A, 30 V, SILICON, SIGNAL DIODE, HALOGEN FREE AND ROHS COMPLIANT, MICROSMP-2, Signal Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Manufacturer Package Code | MICROSMP-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-219AD | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 250 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MSS1P3L-M3/89A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSS1P3L-M3/89A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSS1P3LHM3/89A | DIODE 1 A, 30 V, SILICON, SIGNAL DIODE, HALOGEN FREE AND ROHS COMPLIANT, MICROSMP-2, Signal Diode | Vishay Semiconductors | MSS1P3L-M3/89A vs MSS1P3LHM3/89A |