MSS20-047-H27
Description: Mixer Diode, Zero Barrier, KU Band, Silicon, HERMETIC SEALED, CASE H27, 2 PIN

Overview of MSS20-047-H27 by MACOM

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Internet of Things (IoT) Space Technology Industrial Automation Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Telecommunications Automotive Consumer Electronics Education and Research Security and Surveillance Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

Price & Stock for MSS20-047-H27 by MACOM

Part # Manufacturer Description Stock Price Buy
DISTI # 1465-MSS20-047-H27-ND
DigiKey SCHOTTKY DIODE,BEAMLEAD, H27 Min Qty: 1 Lead time: 12 Weeks Container: Tray Temporarily Out of Stock
  • 1 $73.1900
  • 10 $69.5290
$69.5290 / $73.1900 Buy Now
DISTI # 937-MSS20-047-H27
Mouser Electronics Schottky Diodes & Rectifiers Schottky Diode,Beamlead, H27 RoHS: Compliant 0
  • 30 $67.3600
  • 50 $65.4100
  • 100 $62.6500
$62.6500 / $67.3600 Order Now

CAD Models for MSS20-047-H27 by MACOM
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSS20-047-H27 by MACOM

MSS20-047-H27
MACOM
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description
HERMETIC SEALED, CASE H27, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.60
Breakdown Voltage-Min
0.8 V
Configuration
SINGLE
Diode Capacitance-Max
0.25 pF
Diode Element Material
SILICON
Diode Type
MIXER DIODE
Frequency Band
KU BAND
JESD-30 Code
S-CDMW-F2
JESD-609 Code
e4
Number of Elements
1
Number of Terminals
2
Operating Frequency-Max
18 GHz
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
0.035 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
SQUARE
Package Style
MICROWAVE
Power Dissipation-Max
0.1 W
Qualification Status
Not Qualified
Reverse Test Voltage
0.5 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
GOLD
Terminal Form
FLAT
Terminal Position
DUAL
Type of Schottky Barrier
ZERO BARRIER
Want to compare parts?
  1. MSS20-047-H27
    MACOM
    Mixer Diode, Zero Barrier, KU Band, Silicon, HERMETIC SEALED, CASE H27, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSS20-047-H27 by MACOM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSS20-047-H27 by MACOM

Select Manufacturer
Which Manufacturer of MSS20-047-H27 would you like to use for your alert(s)?
  • Please alert me when MSS20-047-H27 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSS20-047-H27 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSS20-047-H27 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSS20-047-H27 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSS20-047-H27.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSS20-047-H27 by MACOM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: