Part Details for MSS40-045-P86 by MACOM
Overview of MSS40-045-P86 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSS40-045-P86
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MSS40-045-P86-ND
|
DigiKey | SCHOTTKY DIODE,CHIP,PACKAGE P86 Min Qty: 25 Lead time: 12 Weeks Container: Tray |
50 In Stock |
|
$37.7538 / $43.1472 | Buy Now |
DISTI #
937-MSS40-045-P86
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Diode,Chip,Package P86 RoHS: Compliant | 0 |
|
$39.0900 / $48.2700 | Order Now |
DISTI #
MSS40-045-P86
|
Richardson RFPD | RF SCHOTTKY DIODE RoHS: Compliant Min Qty: 75 | 0 |
|
$32.2300 | Buy Now |
Part Details for MSS40-045-P86
MSS40-045-P86 CAD Models
MSS40-045-P86 Part Data Attributes
|
MSS40-045-P86
MACOM
Buy Now
Datasheet
|
Compare Parts:
MSS40-045-P86
MACOM
Mixer Diode, Medium Barrier, Millimeter Wave Band, Silicon, HERMETIC SEALED, CERAMIC, CASE P86, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | HERMETIC SEALED, CERAMIC, CASE P86, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.3 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | MILLIMETER WAVE BAND | |
JESD-30 Code | O-CEMW-N2 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | MICROWAVE | |
Power Dissipation-Max | 0.1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Type of Schottky Barrier | MEDIUM BARRIER |