Part Details for MSS60-444-B42 by MACOM
Overview of MSS60-444-B42 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSS60-444-B42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MSS60-444-B42-ND
|
DigiKey | SCHOTTKY DIODE,BEAMLEAD, B42 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
937-MSS60-444-B42
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Diode,Beamlead, B42 | 0 |
|
$15.4800 / $17.0500 | Order Now |
Part Details for MSS60-444-B42
MSS60-444-B42 CAD Models
MSS60-444-B42 Part Data Attributes
|
MSS60-444-B42
MACOM
Buy Now
Datasheet
|
Compare Parts:
MSS60-444-B42
MACOM
Mixer Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Date Of Intro | 2018-10-24 | |
Breakdown Voltage-Min | 3.5 V | |
Configuration | RING, 4 ELEMENTS | |
Diode Capacitance-Max | 0.1 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | MEDIUM FREQUENCY | |
JESD-30 Code | S-CQMW-F4 | |
Number of Elements | 4 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.05 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | MICROWAVE | |
Power Dissipation-Max | 0.1 W | |
Reverse Test Voltage | ||
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | QUAD | |
Type of Schottky Barrier | HIGH BARRIER |