Part Details for MSS60-848-0805-R by MACOM
Overview of MSS60-848-0805-R by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSS60-848-0805-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MSS60-848-0805-R-ND
|
DigiKey | SCHOTTKY DIODE,BEAMLEAD, 0805-4 Min Qty: 37 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.3886 | Buy Now |
DISTI #
937-MSS60-848-0805-R
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Diode,Beamlead, 0805-4X | 0 |
|
$39.4300 | Order Now |
DISTI #
MSS60.848-0805
|
Richardson RFPD | RF SCHOTTKY DIODE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for MSS60-848-0805-R
MSS60-848-0805-R CAD Models
MSS60-848-0805-R Part Data Attributes
|
MSS60-848-0805-R
MACOM
Buy Now
Datasheet
|
Compare Parts:
MSS60-848-0805-R
MACOM
Mixer Diode, Extra High Barrier, Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | S-CQMW-F4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Date Of Intro | 2017-10-13 | |
Configuration | RING, 4 ELEMENTS | |
Diode Capacitance-Max | 0.15 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
JESD-30 Code | S-CQMW-F4 | |
Number of Elements | 4 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | MICROWAVE | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | QUAD | |
Type of Schottky Barrier | EXTRA HIGH BARRIER |