-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLIDE SWITCH,STRAIGHT,SP3T,3,PC TAIL TERMINAL,8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC2966
|
Newark | Mssa135004=Sw Slide, Sp3T Ag |Alcoswitch Te Connectivity MSSA135004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6555 |
|
$15.1500 | Buy Now |
DISTI #
23R8493
|
Newark | Mssa135004=Sw Slide, Sp3T Ag Rohs Compliant: Yes |Alcoswitch Te Connectivity MSSA135004 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8900 / $13.0300 | Buy Now |
DISTI #
2266-MSSA135004-ND
|
DigiKey | Switch, SP3T, Horizontal, 0.3A, Min Qty: 10 Container: Tray MARKETPLACE PRODUCT |
6555 In Stock |
|
$7.6300 / $13.3400 | Buy Now |
DISTI #
506-MSSA135004
|
Mouser Electronics | Slide Switches SLIDE SWITCH RoHS: Compliant | 0 |
|
$14.5700 | Order Now |
|
Onlinecomponents.com | Switch Slide SP3T Extended Top Slide 0.3A 125VAC PC Pins Thru-Hole RoHS: Compliant |
6555 Partner Stock |
|
$7.8800 / $15.7000 | Buy Now |
DISTI #
TE Connectivity MSSA135004
|
PEI Genesis | Switch SP3T Horizontal 0.3A | 6558 |
|
Buy Now | |
DISTI #
000000000002659941
|
Sager | Slide Switches SLIDE SWITCH Min Qty: 200 | 0 |
|
$7.6100 / $12.7500 | Buy Now |
|
Master Electronics | Switch Slide SP3T Extended Top Slide 0.3A 125VAC PC Pins Thru-Hole RoHS: Compliant |
6555 Partner Stock |
|
$7.8800 / $15.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSSA135004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MSSA135004
TE Connectivity
SLIDE SWITCH,STRAIGHT,SP3T,3,PC TAIL TERMINAL,8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.4 inch | |
Actuator Material | NYLON | |
Actuator Travel | 1.9812 mm | |
Actuator Type | EXTENDED TOP TYPE | |
Additional Feature | UL | |
Body Breadth | 9.4 mm | |
Body Height | 11.4554 mm | |
Body Length or Diameter | 24 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 0.3 A | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Number of Positions | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 8 | |
Packing Method | TRAY | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SP3T | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |