Part Details for MSW2011-201-T by Cobham PLC
Overview of MSW2011-201-T by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSW2011-201-T
MSW2011-201-T CAD Models
MSW2011-201-T Part Data Attributes
|
MSW2011-201-T
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
MSW2011-201-T
Cobham PLC
Pin Diode, Silicon, 8 X 5 MM, 2.50 MM HEIGHT, ROHS COMPLIANT, CASE 201, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | 8 X 5 MM, 2.50 MM HEIGHT, ROHS COMPLIANT, CASE 201, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH VOLTAGE | |
Application | SWITCHING | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.8 Ω | |
Diode Type | PIN DIODE | |
Frequency Band | S BAND | |
JESD-30 Code | R-XQCC-N4 | |
Number of Elements | 3 | |
Number of Terminals | 4 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |