Part Details for MSW38T15-CR4 by Panduit Corp
Overview of MSW38T15-CR4 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSW38T15-CR4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-22555-ND
|
DigiKey | STRAPPING TIE SILVER 500LBS 100' Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2 In Stock |
|
$51.5400 | Buy Now |
DISTI #
MSW38T15-CR4
|
Avnet Americas | CONTINUOUS BANDING 3/8" - Cable Rools/Shrink Tubing (Alt: MSW38T15-CR4) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$66.7400 | Buy Now |
DISTI #
644-MSW38T15-CR4
|
Mouser Electronics | Cable Ties Custom Strapping, 304 SS, .38" (9.5mm) W RoHS: Compliant | 0 |
|
$72.6400 / $77.5100 | Order Now |
DISTI #
PANMSW38T15-CR4
|
Heilind Electronics | Custom Strapping, 304 SS, W .38 (9.5mm) | Americas - 0 in Stock |
|
$87.7538 / $92.0000 | Buy Now |
|
Onlinecomponents.com | Stainless Steel Metal Strapping Continuous RoHS: Compliant | 0 |
|
$76.0500 / $88.7000 | Buy Now |
DISTI #
000000000001171005
|
Sager | Cable Ties CONTINUOUS BANDING 3/8 Min Qty: 1 | 0 |
|
$69.5600 / $87.7500 | Buy Now |