Part Details for MSW5TMCSP by Mallory Sonalert Products Inc
Overview of MSW5TMCSP by Mallory Sonalert Products Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSW5TMCSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2182
|
Newark | Speaker, Medical Alarm, Octagon, 90Dba, Driver Type:Medical, Impedance:-, Power Rating Nom:-, Resonant Frequency:-, Sound Level (Spl):90Dba, Speaker Shape:Octagon, Product Range:Msw Series, External Depth - Imperial:0.512" Rohs Compliant: Yes |Mallory MSW5TMCSP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.0000 / $38.3300 | Buy Now |
DISTI #
458-MSW5TMCSP-ND
|
DigiKey | BUZZER 3-5.5V 23MM TH Min Qty: 100 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.3688 | Buy Now |
DISTI #
539-MSW5TMCSP
|
Mouser Electronics | Speakers & Transducers IEC 3-5.5VDC 90DB Temp-Energy CUL STK RoHS: Compliant | 0 |
|
$25.8000 / $33.7100 | Order Now |
DISTI #
74548279
|
RS | Alarm, 5 PC Pins, 23mm Speaker, General, Low Priority, 3.3 to 5.5 DC, 400mA | Mallory Sonalert MSW5TMCSP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$32.7060 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$29.4400 | Buy Now |
DISTI #
000000000007170198
|
Sager | Speakers & Transducers IEC 3-5.5VDC 90DB Temp-Energy CUL STK Min Qty: 1 | 0 |
|
$20.6600 / $28.6200 | Buy Now |