Part Details for MSWSSB-020-30 by MACOM
Overview of MSWSSB-020-30 by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MSWSSB-020-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSWSSB-020-30
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for MSWSSB-020-30
MSWSSB-020-30 CAD Models
MSWSSB-020-30 Part Data Attributes
|
MSWSSB-020-30
MACOM
Buy Now
Datasheet
|
Compare Parts:
MSWSSB-020-30
MACOM
Pin Diode, 200V V(BR), Silicon, DFN-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | DFN-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SWITCHING | |
Breakdown Voltage-Min | 200 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.83 Ω | |
Diode Type | PIN DIODE | |
Frequency Band | X BAND | |
JESD-30 Code | R-PDSO-N3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |