Part Details for MT-1173-R by LEDtronics Inc
Overview of MT-1173-R by LEDtronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1173- | Coilcraft Inc | PoE transformer, for TI TPS23750, 5.6V, SMT, RoHS | |
C1173-AL | Coilcraft Inc | SMPS Transformer, 9.9W | |
C1173-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT |
Price & Stock for MT-1173-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 560 |
|
$3.3858 / $6.1560 | Buy Now |