Part Details for MT-15 by Essentra Components
Overview of MT-15 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4039
|
Newark | Cable Tie, 998Mm, Stainless Steel, -999, Cable Tie Material:Stainless Steel, Cable Tie Length:998Mm, Cable Tie Width:7.9Mm, Cable Bundle Diameter Max:304Mm, Cable Tie Type:Standard, Product Range:Mt Series Rohs Compliant: Yes |Essentra Components MT-15 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7400 / $5.3900 | Buy Now |
DISTI #
MT-15R-ND
|
DigiKey | CBL TIE LOCKING SIL 250LBS 3.28' Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
199 In Stock |
|
$1.0512 / $2.0300 | Buy Now |
DISTI #
144-MT-15
|
Mouser Electronics | Cable Ties Stainless Stl Tie,39.29 in Lg,250 Lbs, Stainless Stl Tie,39.29 in Lg RoHS: Compliant | 50 |
|
$4.1800 / $5.9600 | Buy Now |
DISTI #
70905943
|
RS | Cable Ties, Stainless Steel, Length 39.29 in, 250 Lbs | Essentra Components MT-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 50 |
|
$6.0200 / $7.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks | 0 |
|
$3.5900 | Buy Now |
|
Onlinecomponents.com | Stainless Steel Cable Tie - 304.0 mm (11.969 in) - 998.0 mm (39.291 in) - Minimum Loop Tensile Strength 113.4 kg (250 lbs RoHS: Compliant | 0 |
|
$3.4400 / $4.2800 | Buy Now |
DISTI #
RICMT-15
|
DB Roberts | STAINLESS STL TIE,39.29 IN LG, | 0 |
|
RFQ |