Part Details for MT0100B by Siemens
Overview of MT0100B by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT0100B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-MT0100B-ND
|
DigiKey | PWR XFMR 100VA CHAS MT Min Qty: 1 Lead time: 6 Weeks Container: Box |
2 In Stock |
|
$121.7376 / $140.2400 | Buy Now |
DISTI #
982-MT0100B
|
Mouser Electronics | Power Transformers CONTROL TRANSFORMER,100VA,240/480-24V, | 3 |
|
$121.7300 / $140.2400 | Buy Now |
DISTI #
70290095
|
RS | Transformer: Control: 100 VA: 240/480-24 V | Siemens MT0100B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$124.8100 / $140.2400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$193.8300 / $208.1900 | Buy Now |