Part Details for MT0100M by Siemens
Overview of MT0100M by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT0100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-MT0100M-ND
|
DigiKey | PWR XFMR 100VA CHAS MT Min Qty: 1 Lead time: 6 Weeks Container: Box |
2 In Stock |
|
$147.6500 / $158.7500 | Buy Now |
DISTI #
982-MT0100M
|
Mouser Electronics | Power Transformers CONTROL TRANSFORMER,100VA,240/480-120/24 | 0 |
|
$147.6500 / $158.7500 | Order Now |
DISTI #
70290097
|
RS | Transformer: Control: 100 VA: 240/480-120/240 V | Siemens MT0100M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 7 |
|
$142.8800 / $158.7500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$234.3900 / $252.5200 | Buy Now |