Part Details for MT106F-HR by Marktech Optoelectronics
Overview of MT106F-HR by Marktech Optoelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for MT106F-HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1125-1213-ND
|
DigiKey | LED RED 5.5MM ROUND T/H Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2880 | Buy Now |
Part Details for MT106F-HR
MT106F-HR CAD Models
MT106F-HR Part Data Attributes
|
MT106F-HR
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MT106F-HR
Marktech Optoelectronics
Single Color LED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Marktech Optoelectronics | |
Color@Wavelength | Red | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e0 | |
Luminous Intensity-Min | 160 cd | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Peak Wavelength | 630 nm | |
Reverse Voltage-Max | 24 V | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle |