Part Details for MT1164GS4-RG by Marktech Optoelectronics
Overview of MT1164GS4-RG by Marktech Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for MT1164GS4-RG
MT1164GS4-RG CAD Models
MT1164GS4-RG Part Data Attributes:
|
MT1164GS4-RG
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MT1164GS4-RG
Marktech Optoelectronics
Visible LED, Diffused
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 4.3 mm | |
Peak Wavelength | 700 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 42 deg |