-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1125-1182-ND
|
DigiKey | LED RED CLEAR 3MM ROUND T/H Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10381 In Stock |
|
$0.0500 / $0.2900 | Buy Now |
DISTI #
193-MT1403-RG-A
|
Mouser Electronics | Standard LEDs - Through Hole Infrared Emitter 700nm RoHS: Compliant | 0 |
|
$0.0400 / $0.3000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MT1403-RG-A
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MT1403-RG-A
Marktech Optoelectronics
Single Color LED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Marktech Optoelectronics | |
Optoelectronic Device Type | SINGLE COLOR LED |