Part Details for MT16D832M-6X by Micron Technology Inc
Overview of MT16D832M-6X by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT16D832M-6X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8M X 32 FAST PAGE DRAM MODULE, 60 ns, SMA72 | 32 |
|
$25.3125 / $26.3250 | Buy Now |
|
Quest Components | 8M X 32 FAST PAGE DRAM MODULE, 60 ns, SMA72 | 1 |
|
$29.2500 | Buy Now |
Part Details for MT16D832M-6X
MT16D832M-6X CAD Models
MT16D832M-6X Part Data Attributes
|
MT16D832M-6X
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT16D832M-6X
Micron Technology Inc
EDO DRAM Module, 8MX32, 60ns, CMOS, SIMM-72
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SIMM | |
Package Description | SIMM-72 | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 268435456 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 32 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Equivalence Code | SSIM72 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Seated Height-Max | 25.654 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.028 A | |
Supply Current-Max | 0.826 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |
Alternate Parts for MT16D832M-6X
This table gives cross-reference parts and alternative options found for MT16D832M-6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT16D832M-6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MH8M325CJ-6 | DRAM Module, 8MX32, 60ns, CMOS, SIMM-72 | Mitsubishi Electric | MT16D832M-6X vs MH8M325CJ-6 |
M53230810DW0-C50 | EDO DRAM Module, 8MX32, 50ns, CMOS, SIMM-72 | Samsung Semiconductor | MT16D832M-6X vs M53230810DW0-C50 |
GMM7328100AS-8 | Fast Page DRAM Module, 8MX32, 80ns, CMOS, SIMM-72 | LG Semicon Co Ltd | MT16D832M-6X vs GMM7328100AS-8 |
STI328100-80GG | Fast Page DRAM Module, 8MX32, 80ns, CMOS, SIMM-72 | Simple Tech Inc | MT16D832M-6X vs STI328100-80GG |
HYM532814ATMG-60 | EDO DRAM Module, 8MX32, 60ns, CMOS, SIMM-72 | SK Hynix Inc | MT16D832M-6X vs HYM532814ATMG-60 |
MA328DJ00TBSN60 | 8MX32 FAST PAGE DRAM MODULE, 60ns, SMA72, SIMM-72 | Motorola Mobility LLC | MT16D832M-6X vs MA328DJ00TBSN60 |
GMM7328200CSG-7 | Fast Page DRAM Module, 8MX32, 70ns, CMOS, SIMM-72 | LG Semicon Co Ltd | MT16D832M-6X vs GMM7328200CSG-7 |
SM532084082X3G6 | EDO DRAM Module, 8MX32, 60ns, CMOS, SIMM-72 | SMART Modular Technology Inc | MT16D832M-6X vs SM532084082X3G6 |
KMM5328100VG-6 | Fast Page DRAM Module, 8MX32, 60ns, CMOS, SIMM-72 | Samsung Semiconductor | MT16D832M-6X vs KMM5328100VG-6 |
TM893GBK32S-60 | 8MX32 EDO DRAM MODULE, 60ns, SMA72, SIMM-72 | Texas Instruments | MT16D832M-6X vs TM893GBK32S-60 |