Part Details for MT16HTF12864AY-53ED4 by Micron Technology Inc
Overview of MT16HTF12864AY-53ED4 by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for MT16HTF12864AY-53ED4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 124 |
|
$45.2027 / $58.3260 | Buy Now |
Part Details for MT16HTF12864AY-53ED4
MT16HTF12864AY-53ED4 CAD Models
MT16HTF12864AY-53ED4 Part Data Attributes
|
MT16HTF12864AY-53ED4
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT16HTF12864AY-53ED4
Micron Technology Inc
DDR DRAM Module, 128MX64, 0.5ns, CMOS, PDMA240
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | DIMM, DIMM240,40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Time-Max | 0.5 ns | |
Clock Frequency-Max (fCLK) | 266 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PDMA-N240 | |
Memory Density | 8589934592 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 64 | |
Number of Terminals | 240 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIMM | |
Package Equivalence Code | DIMM240,40 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Standby Current-Max | 0.112 A | |
Supply Current-Max | 1.856 mA | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL |
Alternate Parts for MT16HTF12864AY-53ED4
This table gives cross-reference parts and alternative options found for MT16HTF12864AY-53ED4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT16HTF12864AY-53ED4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT8JTF12864AIZ-1G6XX | DDR DRAM Module, 128MX64, CMOS, HALOGEN FREE, MO-269, UDIMM-240 | Micron Technology Inc | MT16HTF12864AY-53ED4 vs MT8JTF12864AIZ-1G6XX |
EBE10UE8AFFA-6E-F | DDR DRAM Module, 128MX64, 0.45ns, CMOS, HALOGEN FREE AND ROHS COMPLIANT, DIMM-240 | Elpida Memory Inc | MT16HTF12864AY-53ED4 vs EBE10UE8AFFA-6E-F |
EBJ11UD8BAFA-8A-E | DDR DRAM Module, 128MX64, 0.4ns, CMOS, ROHS COMPLIANT, DIMM-240 | Elpida Memory Inc | MT16HTF12864AY-53ED4 vs EBJ11UD8BAFA-8A-E |
HYS64T128000HU-3S-A | DDR DRAM Module, 128MX64, 0.45ns, CMOS, GREEN, DIMM-240 | Qimonda AG | MT16HTF12864AY-53ED4 vs HYS64T128000HU-3S-A |
MT16HTF12864AIY-667XX | DDR DRAM Module, 128MX64, CMOS, LEAD FREE, UDIMM-240 | Micron Technology Inc | MT16HTF12864AY-53ED4 vs MT16HTF12864AIY-667XX |
HYS64T128020HU-3.7-A | DDR DRAM Module, 128MX64, 0.5ns, CMOS, GREEN, DIMM-240 | Qimonda AG | MT16HTF12864AY-53ED4 vs HYS64T128020HU-3.7-A |
M378B2873GB0-CH9 | DDR DRAM Module, 128MX64, 0.255ns, CMOS, HALOGEN FREE AND ROHS COMPLIANT, UDIMM-240 | Samsung Semiconductor | MT16HTF12864AY-53ED4 vs M378B2873GB0-CH9 |
MT8HTF12864AZ-800H1 | DDR DRAM, 128MX64, 0.4ns, CMOS, HALOGEN FREE, MO-237, UDIMM-240 | Micron Technology Inc | MT16HTF12864AY-53ED4 vs MT8HTF12864AZ-800H1 |
M378T2953CZ3-CCC | DDR DRAM Module, 128MX64, 0.6ns, CMOS, ROHS COMPLIANT, DIMM-240 | Samsung Semiconductor | MT16HTF12864AY-53ED4 vs M378T2953CZ3-CCC |
M378T2953BG0-CE6 | DDR DRAM Module, 128MX64, 0.45ns, CMOS, DIMM-240 | Samsung Semiconductor | MT16HTF12864AY-53ED4 vs M378T2953BG0-CE6 |