Part Details for MT16LSDF6464HY-133D2 by Micron Technology Inc
Overview of MT16LSDF6464HY-133D2 by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Computing and Data Storage
Price & Stock for MT16LSDF6464HY-133D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SYNCHRONOUS DRAM MODULE, 64MX64, 5.4NS, CMOS, PDMA144 | 35 |
|
$392.2470 / $457.6215 | Buy Now |
Part Details for MT16LSDF6464HY-133D2
MT16LSDF6464HY-133D2 CAD Models
MT16LSDF6464HY-133D2 Part Data Attributes
|
MT16LSDF6464HY-133D2
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT16LSDF6464HY-133D2
Micron Technology Inc
Synchronous DRAM Module, 64MX64, 5.4ns, CMOS, LEAD FREE, SODIMM-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SODIMM | |
Package Description | DIMM, | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XZMA-N144 | |
JESD-609 Code | e4 | |
Length | 67.585 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | ||
Organization | 64MX64 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.8 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | ZIG-ZAG | |
Width | 31.75 mm |
Alternate Parts for MT16LSDF6464HY-133D2
This table gives cross-reference parts and alternative options found for MT16LSDF6464HY-133D2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT16LSDF6464HY-133D2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W3DG6464FV7D1I-GG | Synchronous DRAM Module, 64MX64, 5.4ns, CMOS, ROHS COMPLIANT, SODIMM-144 | Microsemi Corporation | MT16LSDF6464HY-133D2 vs W3DG6464FV7D1I-GG |
M464S6453DKS-C7A | Synchronous DRAM Module, 64MX64, 5.4ns, CMOS, SODIMM-144 | Samsung Semiconductor | MT16LSDF6464HY-133D2 vs M464S6453DKS-C7A |
M464S6453DN0-L1L | Synchronous DRAM Module, 64MX64, 6ns, CMOS, SODIMM-144 | Samsung Semiconductor | MT16LSDF6464HY-133D2 vs M464S6453DN0-L1L |
HB52RD648DC-B6BL | Synchronous DRAM Module, 64MX64, 6ns, CMOS, DIMM-144 | Hitachi Ltd | MT16LSDF6464HY-133D2 vs HB52RD648DC-B6BL |
W3DG6465V7D1 | Synchronous DRAM Module, 64MX64, CMOS, SODIMM-144 | Microsemi Corporation | MT16LSDF6464HY-133D2 vs W3DG6465V7D1 |
M464S6453BK0-L1L | Synchronous DRAM Module, 64MX64, 6ns, CMOS, SODIMM-144 | Samsung Semiconductor | MT16LSDF6464HY-133D2 vs M464S6453BK0-L1L |
W3DG6464FV10D1I-GG | Synchronous DRAM Module, 64MX64, 6ns, CMOS, ROHS COMPLIANT, SODIMM-144 | Microsemi Corporation | MT16LSDF6464HY-133D2 vs W3DG6464FV10D1I-GG |
W3DG6464V7D1I | Synchronous DRAM Module, 64MX64, CMOS, SODIMM-144 | Microsemi Corporation | MT16LSDF6464HY-133D2 vs W3DG6464V7D1I |
V436664X24VASG-75PC | Synchronous DRAM Module, 64MX64, 5.4ns, CMOS, SODIMM-144 | Mosel Vitelic Corporation | MT16LSDF6464HY-133D2 vs V436664X24VASG-75PC |
HYM75V64M636T6-K | Synchronous DRAM Module, 64MX64, 5.4ns, CMOS, SODIMM-144 | SK Hynix Inc | MT16LSDF6464HY-133D2 vs HYM75V64M636T6-K |