There are no models available for this part yet.
Overview of MT16VR12816AG-745B1 by Micron Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Computing and Data Storage
CAD Models for MT16VR12816AG-745B1 by Micron Technology Inc
Part Data Attributes for MT16VR12816AG-745B1 by Micron Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICRON TECHNOLOGY INC
|
Part Package Code
|
DMA
|
Package Description
|
,
|
Pin Count
|
84
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.36
|
Access Mode
|
BLOCK ORIENTED PROTOCOL
|
Additional Feature
|
IT ALSO REQUIRES 1.8V CMOS SUPPLY FOR INPUT/OUTPUT
|
JESD-30 Code
|
R-XDMA-N184
|
Memory Density
|
2147483648 bit
|
Memory IC Type
|
RAMBUS DRAM MODULE
|
Memory Width
|
16
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
84
|
Number of Words
|
134217728 words
|
Number of Words Code
|
128000000
|
Operating Mode
|
SYNCHRONOUS
|
Organization
|
128MX16
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Alternate Parts for MT16VR12816AG-745B1
This table gives cross-reference parts and alternative options found for MT16VR12816AG-745B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT16VR12816AG-745B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMMR18R8CAC1-SK7 | Rambus DRAM Module, 96MX18, CMOS, 133.50 X 1.37 MM, 31.75 MM HEIGHT, RIMM-184 | Samsung Semiconductor | MT16VR12816AG-745B1 vs KMMR18R8CAC1-SK7 |
MR16R082GBN1-CK7 | Rambus DRAM Module, 128MX16, CMOS, RIMM-184 | Samsung Semiconductor | MT16VR12816AG-745B1 vs MR16R082GBN1-CK7 |
MT16VR12816AG-750XX | Rambus DRAM Module, 128MX16, CMOS, RIMM-184 | Micron Technology Inc | MT16VR12816AG-745B1 vs MT16VR12816AG-750XX |
MT16VR12818AG-750XX | Rambus DRAM Module, 128MX18, CMOS, RIMM-184 | Micron Technology Inc | MT16VR12816AG-745B1 vs MT16VR12818AG-750XX |
HYMR212818H-840 | Rambus DRAM Module, 128MX18, CMOS, RIMM-184 | SK Hynix Inc | MT16VR12816AG-745B1 vs HYMR212818H-840 |
MR18R1628MN0-CK7 | Rambus DRAM Module, 128MX18, 45ns, CMOS, RIMM-184 | Samsung Semiconductor | MT16VR12816AG-745B1 vs MR18R1628MN0-CK7 |
THMR1N16E-8 | IC 128M X 16 DIRECT RAMBUS DRAM MODULE, DMA184, DIMM-184, Dynamic RAM | Toshiba America Electronic Components | MT16VR12816AG-745B1 vs THMR1N16E-8 |
HYMR212816H-653 | Rambus DRAM Module, 128MX16, CMOS, RIMM-184 | SK Hynix Inc | MT16VR12816AG-745B1 vs HYMR212816H-653 |
MC-4R256FKE6D-845 | Rambus DRAM Module, 128MX16, 45ns, MOS, RIMM-184 | Elpida Memory Inc | MT16VR12816AG-745B1 vs MC-4R256FKE6D-845 |
MR16R082GAN1-CK7 | Rambus DRAM Module, 128MX16, CMOS, RIMM-184 | Samsung Semiconductor | MT16VR12816AG-745B1 vs MR16R082GAN1-CK7 |