Part Details for MT21N103J500CT by Walsin Technology Corporation
Overview of MT21N103J500CT by Walsin Technology Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT21N103J500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2856
|
Newark | Cap, 0.01Uf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Walsin MT21N103J500CT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4469 |
|
$0.1090 / $0.3020 | Buy Now |
DISTI #
50AJ5760
|
Newark | Cap, Aec-Q200, 0.01Uf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Walsin MT21N103J500CT Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 34000 |
|
$0.0670 | Buy Now |
DISTI #
1292-MT21N103J500CTTR-ND
|
DigiKey | CAP CER 10000PF 50V C0G/NP0 0805 Min Qty: 3000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0249 | Buy Now |
DISTI #
791-MT21N103J500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 MLCC NPO 0.01 uF, +/- 5% 50 V T&R MT RoHS: Compliant | 0 |
|
$0.0520 / $0.2900 | Order Now |
DISTI #
MT21N103J500CT
|
TME | Capacitor: ceramic, MLCC, 10nF, 50V, C0G (NP0), ±5%, SMD, 0805 Min Qty: 3000 | 0 |
|
$0.0213 | RFQ |
Part Details for MT21N103J500CT
MT21N103J500CT CAD Models
MT21N103J500CT Part Data Attributes:
|
MT21N103J500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MT21N103J500CT
Walsin Technology Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MT21N103J500CT
This table gives cross-reference parts and alternative options found for MT21N103J500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT21N103J500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805CG103J500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0805, | Fenghua (HK) Electronics Ltd | MT21N103J500CT vs 0805CG103J500N |
0805CG103J500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0805, | Fenghua (HK) Electronics Ltd | MT21N103J500CT vs 0805CG103J500S |
AC0805JKNPO9BN103 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0805, CHIP | YAGEO Corporation | MT21N103J500CT vs AC0805JKNPO9BN103 |
0805CG103J500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0805, | Fenghua (HK) Electronics Ltd | MT21N103J500CT vs 0805CG103J500ST |
0805CG103J500NT | CAP,CERAMIC,10NF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0805 CASE | Fenghua (HK) Electronics Ltd | MT21N103J500CT vs 0805CG103J500NT |
0805CG103J500NB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0805, | Fenghua (HK) Electronics Ltd | MT21N103J500CT vs 0805CG103J500NB |