Part Details for MT25QU01GBBB1EW9-0SIT TR by Micron Technology Inc
Overview of MT25QU01GBBB1EW9-0SIT TR by Micron Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT25QU01GBBB1EW9-0SIT TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
557-MT25QU01GBBB1EW9-0SITTRCT-ND
|
DigiKey | IC FLASH 1GBIT SPI 133MHZ 8WPDFN Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
3340 In Stock |
|
$10.7120 / $15.8400 | Buy Now |
DISTI #
MT25QU01GBBB1EW9-0
|
Avnet Americas | NOR Flash Serial-SPI 1.8V 1Gbit 128M X 8bit 5ns/6ns 8-Pin WPDFN T/R - Tape and Reel (Alt: MT25QU01GBBB1EW9-0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$10.3168 / $11.8144 | Buy Now |
DISTI #
340-302412-REEL
|
Mouser Electronics | NOR Flash SPI FLASH NOR SLC 256MX4 WPDFN DDP RoHS: Compliant | 0 |
|
$10.4000 | Order Now |
DISTI #
MT25QU01GBBB1EW9-0
|
Avnet Americas | NOR Flash Serial-SPI 1.8V 1Gbit 128M X 8bit 5ns/6ns 8-Pin WPDFN T/R - Tape and Reel (Alt: MT25QU01GBBB1EW9-0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$10.3168 / $11.8144 | Buy Now |
|
Win Source Electronics | IC FLASH 1GBIT SPI 133MHZ 8WPDFN | 28800 |
|
$11.3050 / $16.9570 | Buy Now |