-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 256MX8, PBGA24, TBGA-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7541
|
Newark | Flash Memory, Aec-Q100, 2Gbit, 105Deg C, Flash Memory Type:Serial Nor, Memory Configuration:512M X 4Bit, Interfaces:Spi, Ic Case/Package:Tbga, No. Of Pins:24Pins, Clock Frequency Max:166Mhz, Access Time:-, Supply Voltage Min:1.7V Rohs Compliant: Yes |Micron MT25QU02GCBB8E12-0AAT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 495 |
|
$30.5900 / $35.3000 | Buy Now |
DISTI #
MT25QU02GCBB8E12-0AAT-ND
|
DigiKey | IC FLASH 2GBIT SPI 24TPBGA Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
707 In Stock |
|
$26.4604 / $35.1400 | Buy Now |
DISTI #
MT25QU02GCBB8E12-0
|
Avnet Americas | SPI FLASH NOR SLC 512MX4 TBGA QDP - Trays (Alt: MT25QU02GCBB8E12-0) RoHS: Compliant Min Qty: 1122 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 128 |
|
$28.4456 / $32.5748 | Buy Now |
DISTI #
80AH7541
|
Avnet Americas | SPI FLASH NOR SLC 512MX4 TBGA QDP - Bulk (Alt: 80AH7541) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 495 Partner Stock |
|
$36.8000 / $41.8100 | Buy Now |
DISTI #
340-336522-TRAY
|
Mouser Electronics | NOR Flash SPI FLASH NOR SLC 512MX4 TBGA QDP RoHS: Compliant | 1499 |
|
$31.0500 / $41.7900 | Buy Now |
DISTI #
V36:1790_18467991
|
Arrow Electronics | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 2G-bit 2G/1G/512M x 1/2-bit/4-bit 6ns Automotive AEC-Q100 24-Pin TBGA Tray Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2342 | Americas - 864 |
|
$46.5700 | Buy Now |
DISTI #
73544004
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 2G-bit 2G/1G/512M x 1/2-bit/4-bit 6ns Automotive AEC-Q100 24-Pin TBGA Tray Min Qty: 1 Package Multiple: 1 Date Code: 2342 | Americas - 1104 |
|
$46.5700 | Buy Now |
DISTI #
MT25QU02GCBB8E12-0
|
Avnet Americas | SPI FLASH NOR SLC 512MX4 TBGA QDP - Trays (Alt: MT25QU02GCBB8E12-0) RoHS: Compliant Min Qty: 1122 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 128 |
|
$28.4456 / $32.5748 | Buy Now |
DISTI #
80AH7541
|
Avnet Americas | SPI FLASH NOR SLC 512MX4 TBGA QDP - Bulk (Alt: 80AH7541) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 495 Partner Stock |
|
$36.8000 / $41.8100 | Buy Now |
DISTI #
MT25QU02GCBB8E12-0AAT
|
Avnet Asia | SPI FLASH NOR SLC 512MX4 TBGA QDP (Alt: MT25QU02GCBB8E12-0AAT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | 0 |
|
$29.7882 / $33.3158 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MT25QU02GCBB8E12-0AAT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT25QU02GCBB8E12-0AAT
Micron Technology Inc
Flash, 256MX8, PBGA24, TBGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | TBGA-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | Micron | |
Clock Frequency-Max (fCLK) | 166 MHz | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B24 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA24,5X5,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | QSPI | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |