Part Details for MT25QU02GCBB8E12-0SIT TR by Micron Technology Inc
Overview of MT25QU02GCBB8E12-0SIT TR by Micron Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM20SITL/NOPB | Texas Instruments | ±1.5°C Analog Output Temperature Sensor 4-DSBGA -40 to 125 | |
LM20SITLX/NOPB | Texas Instruments | ±1.5°C Analog Output Temperature Sensor 4-DSBGA -40 to 125 | |
TPSM843820SITR | Texas Instruments | 4-V to 18-V input, advanced current mode, 8-A synchronous SWIFT™ step-down power module 15-uSiP -40 to 125 |
Price & Stock for MT25QU02GCBB8E12-0SIT TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
557-MT25QU02GCBB8E12-0SITTRCT-ND
|
DigiKey | IC FLASH 2GBIT SPI 24TPBGA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2465 In Stock |
|
$18.2181 / $27.3200 | Buy Now |
DISTI #
MT25QU02GCBB8E12-0
|
Avnet Americas | SERIAL NOR SLC 512MX4 TBGA QDP - Tape and Reel (Alt: MT25QU02GCBB8E12-0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$31.1600 | Buy Now |
DISTI #
340-296376-REEL
|
Mouser Electronics | NOR Flash SERIAL NOR SLC 512MX4 TBGA QDP RoHS: Compliant | 1510 |
|
$18.2100 / $27.3200 | Buy Now |
DISTI #
MT25QU02GCBB8E12-0SIT TR
|
Avnet Silica | (Alt: MT25QU02GCBB8E12-0SIT TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now |