-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 2GX1, PBGA24, TBGA-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7543
|
Newark | Flash Memory, 2Gbit, -40 To 85Deg C, Flash Memory Type:Serial Nor, Memory Configuration:512M X 4Bit, Interfaces:Spi, Ic Case/Package:Tbga, No. Of Pins:24Pins, Clock Frequency Max:166Mhz, Access Time:-, Supply Voltage Min:1.7V Rohs Compliant: Yes |Micron MT25QU02GCBB8E12-0SIT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4906 |
|
$25.6200 / $27.5900 | Buy Now |
DISTI #
MT25QU02GCBB8E12-0SIT-ND
|
DigiKey | IC FLASH 2GBIT SPI 24TPBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1115 In Stock |
|
$24.9571 / $33.1500 | Buy Now |
DISTI #
80AH7543
|
Avnet Americas | NOR Flash Serial-SPI 1.8V 2Gbit 2048M/1024M/512M x 1bit/2bit/4bit 6ns 24-Pin TBGA - Bulk (Alt: 80AH7543) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 4906 Partner Stock |
|
$28.5100 / $35.9700 | Buy Now |
DISTI #
MT25QU02GCBB8E12-0
|
Avnet Americas | NOR Flash Serial-SPI 1.8V 2Gbit 2048M/1024M/512M x 1bit/2bit/4bit 6ns 24-Pin TBGA - Trays (Alt: MT25QU02GCBB8E12-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$17.2630 / $20.5175 | Buy Now |
DISTI #
340-296376-TRAY
|
Mouser Electronics | NOR Flash SPI FLASH NOR SPI 512MX4 TBGA QDP IT QLKT RoHS: Compliant | 542 |
|
$22.0100 / $29.0600 | Buy Now |
|
Quest Components | FLASH, 2GX1, PBGA24 | 32 |
|
$25.2000 / $28.0000 | Buy Now |
|
Quest Components | FLASH, 2GX1, PBGA24 | 25 |
|
$36.0000 / $40.0000 | Buy Now |
|
Ameya Holding Limited | IC FLASH 2G SPI 133MHZ 24TPBGA | 2349 |
|
RFQ | |
DISTI #
MT25QU02GCBB8E12-0SIT
|
Avnet Asia | NOR Flash Serial-SPI 1.8V 2Gbit 2048M/1024M/512M x 1bit/2bit/4bit 6ns 24-Pin TBGA (Alt: MT25QU02GCBB8E12-0SIT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | 0 |
|
$22.3294 / $24.9737 | Buy Now |
DISTI #
MT25QU02GCBB8E12-0SIT
|
Avnet Silica | NOR Flash Serial-SPI 1.8V 2Gbit 2048M/1024M/512M x 1bit/2bit/4bit 6ns 24-Pin TBGA (Alt: MT25QU02GCBB8E12-0SIT) RoHS: Compliant Min Qty: 1122 Package Multiple: 1122 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MT25QU02GCBB8E12-0SIT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT25QU02GCBB8E12-0SIT
Micron Technology Inc
Flash, 2GX1, PBGA24, TBGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | TBGA-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 18 Weeks, 1 Day | |
Samacsys Manufacturer | Micron | |
Clock Frequency-Max (fCLK) | 166 MHz | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA24,5X5,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | QSPI | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |