-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 128MX1, PDSO8, WDFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2711
|
Newark | Flash Memory, 128Mbit, -40 To 85Deg C, Flash Memory Type:Serial Nor, Memory Configuration:32M X 4Bit, Interfaces:Spi, Ic Case/Package:Wpdfn-Ep, No. Of Pins:8Pins, Clock Frequency Max:166Mhz, Access Time:-, Supply Voltage Min:1.7V Rohs Compliant: Yes |Micron MT25QU128ABA1EW9-0SIT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 532 |
|
$2.1400 | Buy Now |
DISTI #
32AJ7520
|
Newark | Flash Memory, 128Mbit, -40 To 85Deg C Rohs Compliant: Yes |Micron MT25QU128ABA1EW9-0SIT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10334 |
|
$5.0100 / $6.3500 | Buy Now |
DISTI #
MT25QU128ABA1EW9-0SIT-ND
|
DigiKey | IC FLASH 128MBIT SPI 8WPDFN Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1049 In Stock |
|
$3.0040 / $4.1600 | Buy Now |
DISTI #
MT25QU128ABA1EW9-0
|
Avnet Americas | MICMT25QU128ABA1EW9-0SIT - Trays (Alt: MT25QU128ABA1EW9-0) RoHS: Compliant Min Qty: 1920 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 1102 |
|
$2.3808 / $2.7264 | Buy Now |
DISTI #
83AH2711
|
Avnet Americas | MICMT25QU128ABA1EW9-0SIT - Bulk (Alt: 83AH2711) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 4 Days Container: Bulk | 532 Partner Stock |
|
$3.2700 / $4.2000 | Buy Now |
DISTI #
340-243585-TRAY
|
Mouser Electronics | NOR Flash SPI FLASH NOR SLC 32MX4 WPDFN RoHS: Compliant | 2597 |
|
$2.9800 / $4.0400 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
DISTI #
MT25QU128ABA1EW9-0
|
Avnet Americas | MICMT25QU128ABA1EW9-0SIT - Trays (Alt: MT25QU128ABA1EW9-0) RoHS: Compliant Min Qty: 1920 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 1102 |
|
$2.3808 / $2.7264 | Buy Now |
DISTI #
83AH2711
|
Avnet Americas | MICMT25QU128ABA1EW9-0SIT - Bulk (Alt: 83AH2711) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 4 Days Container: Bulk | 532 Partner Stock |
|
$3.2700 / $4.2000 | Buy Now |
DISTI #
MT25QU128ABA1EW9-0
|
Avnet Americas | MICMT25QU128ABA1EW9-0SIT - Trays (Alt: MT25QU128ABA1EW9-0) RoHS: Compliant Min Qty: 1920 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 1102 |
|
$2.3808 / $2.7264 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MT25QU128ABA1EW9-0SIT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT25QU128ABA1EW9-0SIT
Micron Technology Inc
Flash, 128MX1, PDSO8, WDFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 22 Weeks, 4 Days | |
Samacsys Manufacturer | Micron | |
Clock Frequency-Max (fCLK) | 166 MHz | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
Length | 8 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | QSPI | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for MT25QU128ABA1EW9-0SIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT25QU128ABA1EW9-0SIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N25Q128A31EF840F | Flash, 128MX1, PDSO8, 8 X 6 MM, ROHS COMPLIANT, PLASTIC, VDFN-8 | Micron Technology Inc | MT25QU128ABA1EW9-0SIT vs N25Q128A31EF840F |
N25Q128A31EF840E | Flash, 128MX1, PDSO8, 8 X 6 MM, ROHS COMPLIANT, PLASTIC, VDFN-8 | Micron Technology Inc | MT25QU128ABA1EW9-0SIT vs N25Q128A31EF840E |