Part Details for MT25QU128ABA8E12-0AAT by Micron Technology Inc
Overview of MT25QU128ABA8E12-0AAT by Micron Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MT25QU128ABA8E12-0AAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1318
|
Newark | Flash Memory, 128Mbit, -40 To 105Deg C Rohs Compliant: Yes |Micron MT25QU128ABA8E12-0AAT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 216 |
|
$3.6000 / $4.7200 | Buy Now |
DISTI #
80AH7551
|
Newark | Flash Memory, Aec-Q100, 128Mbit, 105Deg C, Flash Memory Type:Serial Nor, Memory Size:128Mbit, Flash Memory Configuration:32M X 4Bit, Ic Interface Type:Spi, Memory Case Style:Tbga, No. Of Pins:24Pins, Clock Frequency:166Mhz Rohs Compliant: Yes |Micron MT25QU128ABA8E12-0AAT Min Qty: 1122 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7000 | Buy Now |
DISTI #
MT25QU128ABA8E12-0AAT-ND
|
DigiKey | IC FLASH 128MBIT SPI 24TPBGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
896 In Stock |
|
$3.2231 / $4.4600 | Buy Now |
DISTI #
MT25QU128ABA8E12-0
|
Avnet Americas | NOR Flash Serial-SPI 1.8V 128Mbit 128M/64M/32M 1bit/2bit/4bit 6ns 24-Pin TBGA - Trays (Alt: MT25QU128ABA8E12-0) RoHS: Compliant Min Qty: 1122 Package Multiple: 1122 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$2.5544 / $2.9252 | Buy Now |
DISTI #
340-289008-TRAY
|
Mouser Electronics | NOR Flash SERIAL NOR SPI 32MX4 TBGA AIT QLHS RoHS: Compliant | 828 |
|
$2.9700 / $4.3200 | Buy Now |
DISTI #
MT25QU128ABA8E12-0
|
Avnet Americas | NOR Flash Serial-SPI 1.8V 128Mbit 128M/64M/32M 1bit/2bit/4bit 6ns 24-Pin TBGA - Trays (Alt: MT25QU128ABA8E12-0) RoHS: Compliant Min Qty: 1122 Package Multiple: 1122 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$2.5544 / $2.9252 | Buy Now |
DISTI #
MT25QU128ABA8E12-0AAT
|
Avnet Asia | NOR Flash Serial-SPI 1.8V 128Mbit 128M/64M/32M 1bit/2bit/4bit 6ns 24-Pin TBGA (Alt: MT25QU128ABA8E12-0AAT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | 0 |
|
$2.5412 / $2.8421 | Buy Now |
DISTI #
MT25QU128ABA8E12-0AAT
|
Avnet Silica | NOR Flash Serial-SPI 1.8V 128Mbit 128M/64M/32M 1bit/2bit/4bit 6ns 24-Pin TBGA (Alt: MT25QU128ABA8E12-0AAT) RoHS: Compliant Min Qty: 1122 Package Multiple: 1122 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | TBGA/SERIAL NOR SLC 32MX4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 213 |
|
$3.9800 | Buy Now |
Part Details for MT25QU128ABA8E12-0AAT
MT25QU128ABA8E12-0AAT CAD Models
MT25QU128ABA8E12-0AAT Part Data Attributes:
|
MT25QU128ABA8E12-0AAT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT25QU128ABA8E12-0AAT
Micron Technology Inc
Flash, 128MX1, PBGA24, TBGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | TBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Micron | |
Clock Frequency-Max (fCLK) | 166 MHz | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B24 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA24,5X5,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | QSPI | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |