Part Details for MT25QU256ABA8E12-0AUT by Micron Technology Inc
Overview of MT25QU256ABA8E12-0AUT by Micron Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT25QU256ABA8E12-0AUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1321
|
Newark | Flash Memory, 256Mbit, -40 To 125Deg C Rohs Compliant: Yes |Micron MT25QU256ABA8E12-0AUT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 751 |
|
$5.1700 / $6.9400 | Buy Now |
DISTI #
80AH7566
|
Newark | Flash Memory, Aec-Q100, 256Mbit, 125Deg C, Flash Memory Type:Serial Nor, Memory Size:256Mbit, Flash Memory Configuration:64M X 4Bit, Ic Interface Type:Spi, Memory Case Style:Tbga, No. Of Pins:24Pins, Clock Frequency:166Mhz Rohs Compliant: Yes |Micron MT25QU256ABA8E12-0AUT RoHS: Compliant Min Qty: 1122 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8500 | Buy Now |
DISTI #
557-MT25QU256ABA8E12-0AUT-ND
|
DigiKey | IC FLASH 256MBIT SPI 24TPBGA Min Qty: 1 Lead time: 2 Weeks Container: Tray |
1428 In Stock |
|
$4.8348 / $6.7800 | Buy Now |
DISTI #
MT25QU256ABA8E12-0
|
Avnet Americas | Serial NOR Flash Memory 256MB 1.7V to 2V 24-Ball T-PBGA - Trays (Alt: MT25QU256ABA8E12-0) RoHS: Compliant Min Qty: 1122 Package Multiple: 1122 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$20.2600 | Buy Now |
DISTI #
340-358125-TRAY
|
Mouser Electronics | NOR Flash SERIAL NOR SPI 64MX4 TBGA AUT QLJS RoHS: Compliant | 3161 |
|
$4.8300 / $6.6700 | Buy Now |
DISTI #
MT25QU256ABA8E12-0AUT
|
Avnet Asia | Serial NOR Flash Memory 256MB 1.7V to 2V 24-Ball T-PBGA (Alt: MT25QU256ABA8E12-0AUT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
$3.8235 / $4.2763 | Buy Now |
DISTI #
MT25QU256ABA8E12-0AUT
|
Avnet Silica | Serial NOR Flash Memory 256MB 1.7V to 2V 24-Ball T-PBGA (Alt: MT25QU256ABA8E12-0AUT) RoHS: Compliant Min Qty: 1122 Package Multiple: 1122 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MT25QU256ABA8E12-0AUT
MT25QU256ABA8E12-0AUT CAD Models
MT25QU256ABA8E12-0AUT Part Data Attributes
|
MT25QU256ABA8E12-0AUT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT25QU256ABA8E12-0AUT
Micron Technology Inc
Flash,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | TBGA-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2018-07-19 | |
Samacsys Manufacturer | Micron | |
Clock Frequency-Max (fCLK) | 166 MHz | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA24,5X5,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | QSPI | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |