MT25QU512ABA8E12-0SIT
Micron Technology Inc
Description: Flash, 512MX1, PBGA24, 6 X 8 MM, ROHS COMPLIANT, PLASTIC, TBGA-24

Overview of MT25QU512ABA8E12-0SIT by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MT25QU512ABA8E12-0SIT by Micron Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MT25QU512ABA8E12-0
Avnet Americas NOR Flash Serial-SPI 1.8V 512Mbit 512M x 1bit/256M x 1bit/128M x 1bit 24-Pin TBGA - Trays (Alt: MT25QU512ABA8E12-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray 0
RFQ
Quest Components FLASH, 512MX1, PBGA24 108
  • 1 $12.0000
  • 10 $8.0000
  • 32 $7.4000
$7.4000 / $12.0000 Buy Now

CAD Models for MT25QU512ABA8E12-0SIT by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT25QU512ABA8E12-0SIT by Micron Technology Inc

MT25QU512ABA8E12-0SIT
Micron Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Package Description
TBGA,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Micron
Clock Frequency-Max (fCLK)
133 MHz
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PBGA-B24
Length
8 mm
Memory Density
536870912 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
67108864 words
Number of Words Code
64000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TBGA
Package Equivalence Code
BGA24,5X5,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE
Parallel/Serial
SERIAL
Programming Voltage
3 V
Seated Height-Max
1.2 mm
Serial Bus Type
QSPI
Supply Voltage-Max (Vsup)
2 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Type
NOR TYPE
Width
6 mm
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. MT25QU512ABA8E12-0SIT
    Micron Technology Inc
    Flash, 512MX1, PBGA24, 6 X 8 MM, ROHS COMPLIANT, PLASTIC, TBGA-24
    VS

Related Parts for MT25QU512ABA8E12-0SIT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT25QU512ABA8E12-0SIT by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT25QU512ABA8E12-0SIT by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT25QU512ABA8E12-0SIT would you like to use for your alert(s)?
  • Please alert me when MT25QU512ABA8E12-0SIT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT25QU512ABA8E12-0SIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT25QU512ABA8E12-0SIT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT25QU512ABA8E12-0SIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT25QU512ABA8E12-0SIT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT25QU512ABA8E12-0SIT by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: