MT25QU512ABA8ESF-0SIT
Micron Technology Inc
Description: Flash, 512MX1, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP2-16

Overview of MT25QU512ABA8ESF-0SIT by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LM20SITL/NOPB Texas Instruments ±1.5°C Analog Output Temperature Sensor 4-DSBGA -40 to 125
LM20SITLX/NOPB Texas Instruments ±1.5°C Analog Output Temperature Sensor 4-DSBGA -40 to 125
TPSM843820SITR Texas Instruments 4-V to 18-V input, advanced current mode, 8-A synchronous SWIFT™ step-down power module 15-uSiP -40 to 125

Price & Stock for MT25QU512ABA8ESF-0SIT by Micron Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MT25QU512ABA8ESF-0
Avnet Americas NOR Flash Serial-SPI 3.3V 512Mbit 512M x 1bit 16-Pin SOP-II - Trays (Alt: MT25QU512ABA8ESF-0) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 18 Weeks, 0 Days Container: Tray 0
RFQ
DISTI # MT25QU512ABA8ESF-0SIT
Avnet Silica (Alt: MT25QU512ABA8ESF-0SIT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for MT25QU512ABA8ESF-0SIT by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT25QU512ABA8ESF-0SIT by Micron Technology Inc

MT25QU512ABA8ESF-0SIT
Micron Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Package Description
0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP2-16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
18 Weeks
Clock Frequency-Max (fCLK)
133 MHz
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G16
Length
10.3 mm
Memory Density
536870912 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
16
Number of Words
67108864 words
Number of Words Code
64000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64MX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Programming Voltage
3 V
Seated Height-Max
2.65 mm
Serial Bus Type
QSPI
Supply Voltage-Max (Vsup)
2 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
7.5 mm
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. MT25QU512ABA8ESF-0SIT
    Micron Technology Inc
    Flash, 512MX1, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP2-16
    VS

Related Parts for MT25QU512ABA8ESF-0SIT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT25QU512ABA8ESF-0SIT by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT25QU512ABA8ESF-0SIT by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT25QU512ABA8ESF-0SIT would you like to use for your alert(s)?
  • Please alert me when MT25QU512ABA8ESF-0SIT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT25QU512ABA8ESF-0SIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT25QU512ABA8ESF-0SIT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT25QU512ABA8ESF-0SIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT25QU512ABA8ESF-0SIT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT25QU512ABA8ESF-0SIT by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: