Part Details for MT25TL01GBBB8ESF-0AAT by Micron Technology Inc
Overview of MT25TL01GBBB8ESF-0AAT by Micron Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT25TL01GBBB8ESF-0AAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT25TL01GBBB8ESF-0AAT-ND
|
DigiKey | IC FLASH 1GBIT SPI 133MHZ 16SOP2 Min Qty: 1 Lead time: 6 Weeks Container: Tray |
763 In Stock |
|
$17.4547 / $23.5300 | Buy Now |
DISTI #
MT25TL01GBBB8ESF-0
|
Avnet Americas | SERIAL NOR SLC 128MX8 SOIC DDP - Trays (Alt: MT25TL01GBBB8ESF-0) RoHS: Not Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$15.5496 / $17.8068 | Buy Now |
DISTI #
340-292953-TRAY
|
Mouser Electronics | NOR Flash SPI FLASH NOR SLC 128MX8 SOIC DDP RoHS: Compliant | 1497 |
|
$16.8400 / $22.8500 | Buy Now |
DISTI #
MT25TL01GBBB8ESF-0
|
Avnet Americas | SERIAL NOR SLC 128MX8 SOIC DDP - Trays (Alt: MT25TL01GBBB8ESF-0) RoHS: Not Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$15.5496 / $17.8068 | Buy Now |
DISTI #
MT25TL01GBBB8ESF-0
|
Avnet Americas | SERIAL NOR SLC 128MX8 SOIC DDP - Trays (Alt: MT25TL01GBBB8ESF-0) RoHS: Not Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$15.5496 / $17.8068 | Buy Now |
Part Details for MT25TL01GBBB8ESF-0AAT
MT25TL01GBBB8ESF-0AAT CAD Models
MT25TL01GBBB8ESF-0AAT Part Data Attributes
|
MT25TL01GBBB8ESF-0AAT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT25TL01GBBB8ESF-0AAT
Micron Technology Inc
Flash, 128MX8, PDSO16, SOP2-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | SOP2-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Micron | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Seated Height-Max | 2.65 mm | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Protection | HARDWARE/SOFTWARE |