Part Details for MT25TL256HBA8ESF-0AAT by Micron Technology Inc
Overview of MT25TL256HBA8ESF-0AAT by Micron Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for MT25TL256HBA8ESF-0AAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7581
|
Newark | Flash Memory, Aec-Q100, 256Mbit, 105Deg C, Flash Memory Type:Serial Nor, Memory Configuration:32M X 8Bit, Interfaces:Spi, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Clock Frequency Max:133Mhz, Access Time:-, Supply Voltage Min:2.7Vrohs Compliant: Yes |Micron MT25TL256HBA8ESF-0AAT Min Qty: 1440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9200 | Buy Now |
DISTI #
MT25TL256HBA8ESF-0AAT-ND
|
DigiKey | IC FLASH 256MBIT SPI 16SOP2 Min Qty: 1440 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.2630 | Buy Now |
DISTI #
MT25TL256HBA8ESF-0
|
Avnet Americas | SERIAL NOR SLC 32MX8 SOIC DDP - Trays (Alt: MT25TL256HBA8ESF-0) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$5.3940 / $6.1770 | Buy Now |
DISTI #
340-289061-TRAY
|
Mouser Electronics | NOR Flash SERIAL NOR SPI 32MX8 SOIC DDP AIT QLHS RoHS: Compliant | 0 |
|
$6.0800 | Order Now |
DISTI #
MT25TL256HBA8ESF-0AAT
|
Avnet Silica | (Alt: MT25TL256HBA8ESF-0AAT) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MT25TL256HBA8ESF-0AAT
MT25TL256HBA8ESF-0AAT CAD Models
MT25TL256HBA8ESF-0AAT Part Data Attributes
|
MT25TL256HBA8ESF-0AAT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT25TL256HBA8ESF-0AAT
Micron Technology Inc
Flash, 32MX8, PDSO16, SOP2-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 18 Weeks | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |