Part Details for MT28F800B5SG-8TET by Micron Technology Inc
Overview of MT28F800B5SG-8TET by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MT28F800B5SG-8TET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | NOR Flash, 512K x 16, 44 Pin, Plastic, SOP | 25 |
|
$5.0000 / $7.5000 | Buy Now |
|
Chip1Cloud | 11700 |
|
RFQ |
Part Details for MT28F800B5SG-8TET
MT28F800B5SG-8TET CAD Models
MT28F800B5SG-8TET Part Data Attributes:
|
MT28F800B5SG-8TET
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT28F800B5SG-8TET
Micron Technology Inc
Flash, 512KX16, 80ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.600 INCH, PLASTIC, SOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 80 ns | |
Additional Feature | 100,000 ERASE CYCLES; TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 28.195 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.7 mm | |
Sector Size | 16K,8K,96K,128K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 12.6 mm |
Alternate Parts for MT28F800B5SG-8TET
This table gives cross-reference parts and alternative options found for MT28F800B5SG-8TET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT28F800B5SG-8TET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT28F800B5SP-8T | Flash, 512KX16, 80ns, PDSO44, 0.600 INCH, LEAD FREE, PLASTIC, SOP-44 | Micron Technology Inc | MT28F800B5SG-8TET vs MT28F800B5SP-8T |
MT28F800B5SP-8TET | Flash, 512KX16, 80ns, PDSO44, 0.600 INCH, LEAD FREE, PLASTIC, SOP-44 | Micron Technology Inc | MT28F800B5SG-8TET vs MT28F800B5SP-8TET |
MT28F800B5SG-8T | Flash, 512KX16, 80ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44 | Micron Technology Inc | MT28F800B5SG-8TET vs MT28F800B5SG-8T |