Part Details for MT29F16G08ABABAWP-IT:B by Micron Technology Inc
Overview of MT29F16G08ABABAWP-IT:B by Micron Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT29F16G08ABABAWP-IT:B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7693
|
Newark | Flash Memory, 16Gbit, -40 To 85Deg C, Flash Memory Type:Slc Nand, Memory Configuration:2G X 8Bit, Interfaces:Parallel, Ic Case/Package:Tsop-I, No. Of Pins:48Pins, Clock Frequency Max:50Mhz, Access Time:16Ns, Supply Voltage Min:2.7Vrohs Compliant: Yes |Micron MT29F16G08ABABAWP-IT:B RoHS: Compliant Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MT29F16G08ABABAWP-IT:B
|
Avnet Asia | SLC NAND Flash Parallel 3.3V 16Gbit 2G x 8bit 48-Pin TSOP (Alt: MT29F16G08ABABAWP-IT:B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
RFQ | |
|
Win Source Electronics | IC FLASH 16GBIT 48TSOP | 1819 |
|
$44.2370 / $66.3550 | Buy Now |
Part Details for MT29F16G08ABABAWP-IT:B
MT29F16G08ABABAWP-IT:B CAD Models
MT29F16G08ABABAWP-IT:B Part Data Attributes
|
MT29F16G08ABABAWP-IT:B
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT29F16G08ABABAWP-IT:B
Micron Technology Inc
Flash, 2GX8, 20ns, PDSO48, LEAD FREE, PLASTIC, TSOP1-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | TSOP1, TSSOP48,.8,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Access Time-Max | 20 ns | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 17179869184 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 4K | |
Number of Terminals | 48 | |
Number of Words | 2147483648 words | |
Number of Words Code | 2000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2GX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Page Size | 4K words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 512K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | NO | |
Type | SLC NAND TYPE | |
Width | 12 mm |
Alternate Parts for MT29F16G08ABABAWP-IT:B
This table gives cross-reference parts and alternative options found for MT29F16G08ABABAWP-IT:B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT29F16G08ABABAWP-IT:B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT29F16G08ABABAWP-AIT:B | Flash, | Micron Technology Inc | MT29F16G08ABABAWP-IT:B vs MT29F16G08ABABAWP-AIT:B |
MT29F16G08ABABAWP-IT:BTR | Flash, 2GX8, PDSO48, TSOP1-48 | Micron Technology Inc | MT29F16G08ABABAWP-IT:B vs MT29F16G08ABABAWP-IT:BTR |