Datasheets
MT29F16G08ABCBBH1-12AIT:B by: Micron Technology Inc

Flash,

Part Details for MT29F16G08ABCBBH1-12AIT:B by Micron Technology Inc

Overview of MT29F16G08ABCBBH1-12AIT:B by Micron Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MT29F16G08ABCBBH1-12AIT:B

Part # Distributor Description Stock Price Buy
Newark Flash Memory, 16Gbit, -40 To 85Deg C, Flash Memory Type:Slc Nand, Memory Configuration:2G X 8Bit, Interfaces:Parallel, Ic Case/Package:Vbga, No. Of Pins:100Pins, Clock Frequency Max:83Mhz, Access Time:20Ns, Supply Voltage Min:2.7V Rohs Compliant: Yes |Micron MT29F16G08ABCBBH1-12AIT:B RoHS: Compliant Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $21.9500
$21.9500 Buy Now

Part Details for MT29F16G08ABCBBH1-12AIT:B

MT29F16G08ABCBBH1-12AIT:B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MT29F16G08ABCBBH1-12AIT:B Part Data Attributes

MT29F16G08ABCBBH1-12AIT:B Micron Technology Inc
Buy Now Datasheet
Compare Parts:
MT29F16G08ABCBBH1-12AIT:B Micron Technology Inc Flash,
Part Life Cycle Code Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC
Package Description VBGA-100
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Samacsys Manufacturer Micron
Additional Feature 83MHZ CLOCK FREQUENCY IS AVAILABLE
Command User Interface YES
Data Polling NO
Data Retention Time-Min 10
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PBGA-B100
Length 18 mm
Memory Density 17179869184 bit
Memory IC Type FLASH
Memory Width 8
Number of Functions 1
Number of Sectors/Size 4K
Number of Terminals 100
Number of Words 2147483648 words
Number of Words Code 2000000000
Operating Mode ASYNCHRONOUS/SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 2GX8
Package Body Material PLASTIC/EPOXY
Package Code VBGA
Package Equivalence Code BGA100,10X17,40
Package Shape RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE
Page Size 4K words
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 3.3 V
Ready/Busy YES
Seated Height-Max 1 mm
Sector Size 512K
Standby Current-Max 0.00005 A
Supply Current-Max 0.05 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Toggle Bit YES
Type SLC NAND TYPE
Width 12 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT29F16G08ABCBBH1-12AIT:B by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT29F16G08ABCBBH1-12AIT:B by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT29F16G08ABCBBH1-12AIT:B would you like to use for your alert(s)?
  • Please alert me when MT29F16G08ABCBBH1-12AIT:B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT29F16G08ABCBBH1-12AIT:B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT29F16G08ABCBBH1-12AIT:B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT29F16G08ABCBBH1-12AIT:B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT29F16G08ABCBBH1-12AIT:B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT29F16G08ABCBBH1-12AIT:B by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: