-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 2GX8, 20ns, PBGA100, VBGA-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7698
|
Newark | Flash Memory, 16Gbit, -40 To 85Deg C, Flash Memory Type:Slc Nand, Memory Configuration:2G X 8Bit, Interfaces:Parallel, Ic Case/Package:Vbga, No. Of Pins:100Pins, Clock Frequency Max:110Mhz, Access Time:-, Supply Voltage Min:2.7V Rohs Compliant: Yes |Micron MT29F16G08ABCCBH1-10ITZ:C Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1100 | Buy Now |
|
Quest Components | FLASH, 2GX8, 20NS, PBGA100 | 700 |
|
$47.6520 / $63.5360 | Buy Now |
DISTI #
MT29F16G08ABCCBH1-10ITZ:C
|
Avnet Silica | SLC NAND Flash Parallel/Serial 3.3V 16Gbit 2G x 8Bit 20ns 100-Pin V-BGA (Alt: MT29F16G08ABCCBH1-10ITZ:C) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MT29F16G08ABCCBH1-10ITZ:C
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT29F16G08ABCCBH1-10ITZ:C
Micron Technology Inc
Flash, 2GX8, 20ns, PBGA100, VBGA-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | VBGA-100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Access Time-Max | 20 ns | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B100 | |
Length | 18 mm | |
Memory Density | 17179869184 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 4K | |
Number of Terminals | 100 | |
Number of Words | 2147483648 words | |
Number of Words Code | 2000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2GX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VBGA | |
Package Equivalence Code | BGA100,10X17,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE | |
Page Size | 4K words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1 mm | |
Sector Size | 512K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | SLC NAND TYPE | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for MT29F16G08ABCCBH1-10ITZ:C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT29F16G08ABCCBH1-10ITZ:C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT29F16G08ABACAWP:C | Flash, 2GX8, 20ns, PDSO48 | Micron Technology Inc | MT29F16G08ABCCBH1-10ITZ:C vs MT29F16G08ABACAWP:C |
MT29F16G08ABACAWP-ITZ:CTR | Flash, 2GX8, PDSO48, LEAD FREE, TSOP1-48 | Micron Technology Inc | MT29F16G08ABCCBH1-10ITZ:C vs MT29F16G08ABACAWP-ITZ:CTR |