-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 2GX8, 20ns, PBGA100, VBGA-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7697
|
Newark | Flash Memory, 16Gbit, -40 To 105Deg C, Flash Memory Type:Slc Nand, Memory Configuration:2G X 8Bit, Interfaces:Parallel, Ic Case/Package:Vbga, No. Of Pins:100Pins, Clock Frequency Max:50Mhz, Access Time:-, Supply Voltage Min:2.7V Rohs Compliant: Yes |Micron MT29F16G08ABCCBH1-AAT:C RoHS: Compliant Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.1200 | Buy Now |
DISTI #
557-MT29F16G08ABCCBH1-AAT:C-ND
|
DigiKey | IC FLASH 16GB PARALLEL 100VBGA Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
758 In Stock |
|
$26.3271 / $35.0600 | Buy Now |
DISTI #
MT29F16G08ABCCBH1-
|
Avnet Americas | Flash Memory, SLC NAND, 16 Gbit, 2G x 8bit, Parallel, VBGA, 100 Pins - Trays (Alt: MT29F16G08ABCCBH1-) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$20.3170 | Buy Now |
DISTI #
340-456341-TRAY
|
Mouser Electronics | NAND Flash SLC 16G 2GX8 VBGA M72A | 0 |
|
$26.3300 / $28.5300 | Order Now |
DISTI #
MT29F16G08ABCCBH1-AAT:C
|
Avnet Silica | Flash Memory, SLC NAND, 16 Gbit, 2G x 8bit, Parallel, VBGA, 100 Pins (Alt: MT29F16G08ABCCBH1-AAT:C) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1120 | 1120 |
|
$38.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MT29F16G08ABCCBH1-AAT:C
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT29F16G08ABCCBH1-AAT:C
Micron Technology Inc
Flash, 2GX8, 20ns, PBGA100, VBGA-100
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | VBGA-100 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Micron | |
Command User Interface | YES | |
Data Polling | NO | |
Data Retention Time-Min | 10 | |
Endurance | 80000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B100 | |
Length | 18 mm | |
Memory Density | 17179869184 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 4K | |
Number of Terminals | 100 | |
Number of Words | 2147483648 words | |
Number of Words Code | 2000000000 | |
Operating Mode | ASYNCHRONOUS/SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2GX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VBGA | |
Package Equivalence Code | BGA100,10X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE | |
Page Size | 4K words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Ready/Busy | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Sector Size | 512K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | SLC NAND TYPE | |
Width | 13 mm | |
Write Protection | HARDWARE |