Part Details for MT29F2G01ABAGDSF-IT:G by Micron Technology Inc
Overview of MT29F2G01ABAGDSF-IT:G by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT29F2G01ABAGDSF-IT:G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7702
|
Newark | Flash Memory, 2Gbit, -40 To 85Deg C, Flash Memory Type:Slc Nand, Memory Configuration:2G X 1Bit, Interfaces:Serial, Ic Case/Package:Soic, No. Of Pins:16Pins, Clock Frequency Max:50Mhz, Access Time:-, Supply Voltage Min:- Rohs Compliant: Yes |Micron MT29F2G01ABAGDSF-IT:G RoHS: Compliant Min Qty: 1440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Win Source Electronics | IC FLASH 2GBIT SPI 16SO | 3809 |
|
$13.1890 / $19.7830 | Buy Now |
Part Details for MT29F2G01ABAGDSF-IT:G
MT29F2G01ABAGDSF-IT:G CAD Models
MT29F2G01ABAGDSF-IT:G Part Data Attributes
|
MT29F2G01ABAGDSF-IT:G
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT29F2G01ABAGDSF-IT:G
Micron Technology Inc
Flash, 256MX8, PDSO16, SOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | SOP-16 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Micron | |
Access Time-Max | 30 ns | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | SLC NAND TYPE | |
Width | 7.5 mm | |
Write Protection | HARDWARE/SOFTWARE |