Part Details for MT29F2G16ABAFAWP-IT:F by Micron Technology Inc
Overview of MT29F2G16ABAFAWP-IT:F by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MT29F2G16ABAFAWP-IT:F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT29F2G16ABAFAWP-I
|
Avnet Americas | SLC NAND Flash Parallel 3.3V 2Gbit 128M x 16Bit 48-Pin TSOP-I - Trays (Alt: MT29F2G16ABAFAWP-I) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
Part Details for MT29F2G16ABAFAWP-IT:F
MT29F2G16ABAFAWP-IT:F CAD Models
MT29F2G16ABAFAWP-IT:F Part Data Attributes
|
MT29F2G16ABAFAWP-IT:F
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT29F2G16ABAFAWP-IT:F
Micron Technology Inc
Flash,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 18 Weeks | |
Memory IC Type | FLASH | |
Programming Voltage | 3.3 V | |
Type | SLC NAND TYPE |