Part Details for MT29F2G16ABBEAH4-AAT:E by Micron Technology Inc
Overview of MT29F2G16ABBEAH4-AAT:E by Micron Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MT29F2G16ABBEAH4-AAT:E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7737
|
Newark | Flash Memory, 2Gbit, -40 To 105Deg C, Flash Memory Type:Slc Nand, Memory Configuration:128M X 16Bit, Interfaces:Parallel, Ic Case/Package:Vfbga, No. Of Pins:63Pins, Clock Frequency Max:50Mhz, Access Time:22Ns Rohs Compliant: Yes |Micron MT29F2G16ABBEAH4-AAT:E RoHS: Compliant Min Qty: 1260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0500 | Buy Now |
DISTI #
MT29F2G16ABBEAH4-AAT:E-ND
|
DigiKey | IC FLASH 2GBIT PARALLEL 63VFBGA Min Qty: 1 Lead time: 6 Weeks Container: Tray |
1260 In Stock |
|
$3.5047 / $4.8500 | Buy Now |
DISTI #
MT29F2G16ABBEAH4-A
|
Avnet Americas | SLC 2G 128MX16 FBGA - Trays (Alt: MT29F2G16ABBEAH4-A) RoHS: Compliant Min Qty: 1260 Package Multiple: 1260 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.5480 | Buy Now |
DISTI #
340-327152-TRAY
|
Mouser Electronics | NAND Flash SLC 2G 128MX16 FBGA M69A RoHS: Compliant | 756 |
|
$3.4800 / $4.7700 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
DISTI #
MT29F2G16ABBEAH4-AAT:E
|
Avnet Silica | SLC 2G 128MX16 FBGA (Alt: MT29F2G16ABBEAH4-AAT:E) RoHS: Compliant Min Qty: 1260 Package Multiple: 1260 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MT29F2G16ABBEAH4-AAT:E
MT29F2G16ABBEAH4-AAT:E CAD Models
MT29F2G16ABBEAH4-AAT:E Part Data Attributes
|
MT29F2G16ABBEAH4-AAT:E
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT29F2G16ABBEAH4-AAT:E
Micron Technology Inc
Flash,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | VFBGA-63 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Micron | |
JESD-30 Code | R-PBGA-B63 | |
Length | 11 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 63 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | SLC NAND TYPE | |
Width | 9 mm |