MT29F2G16ABBEAHC:E
Micron Technology Inc
Description: Flash, 128MX16, 25ns, PBGA63, 10.50 X 13 MM, 1 MM HEIGHT, VFBGA-63

Overview of MT29F2G16ABBEAHC:E by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for MT29F2G16ABBEAHC:E by Micron Technology Inc

Part # Manufacturer Description Stock Price Buy
Quest Components   15
  • 1 $12.6000
  • 3 $9.2400
  • 9 $8.4000
$8.4000 / $12.6000 Buy Now

CAD Models for MT29F2G16ABBEAHC:E by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT29F2G16ABBEAHC:E by Micron Technology Inc

MT29F2G16ABBEAHC:E
Micron Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Package Description
10.50 X 13 MM, 1 MM HEIGHT, VFBGA-63
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
25 ns
Command User Interface
YES
Data Polling
NO
JESD-30 Code
R-PBGA-B63
Length
13 mm
Memory Density
2147483648 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
2K
Number of Terminals
63
Number of Words
134217728 words
Number of Words Code
128000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128MX16
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA63,10X12,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Page Size
1K words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1 mm
Sector Size
64K
Standby Current-Max
0.00005 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Toggle Bit
NO
Type
SLC NAND TYPE
Width
10.5 mm
Want to compare parts?
  1. MT29F2G16ABBEAHC:E
    Micron Technology Inc
    Flash, 128MX16, 25ns, PBGA63, 10.50 X 13 MM, 1 MM HEIGHT, VFBGA-63
    VS

Alternate Parts for MT29F2G16ABBEAHC:E

This table gives cross-reference parts and alternative options found for MT29F2G16ABBEAHC:E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT29F2G16ABBEAHC:E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT29F2G16ABBEAHC-IT:E Flash, 128MX16, 25ns, PBGA63, 10.50 X 13 MM, 1 MM HEIGHT, VFBGA-63 Micron Technology Inc MT29F2G16ABBEAHC:E vs MT29F2G16ABBEAHC-IT:E

Related Parts for MT29F2G16ABBEAHC:E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT29F2G16ABBEAHC:E by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT29F2G16ABBEAHC:E by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT29F2G16ABBEAHC:E would you like to use for your alert(s)?
  • Please alert me when MT29F2G16ABBEAHC:E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT29F2G16ABBEAHC:E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT29F2G16ABBEAHC:E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT29F2G16ABBEAHC:E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT29F2G16ABBEAHC:E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT29F2G16ABBEAHC:E by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: