Part Details for MT29F2G16ABBGAH4-AAT:G by Micron Technology Inc
Overview of MT29F2G16ABBGAH4-AAT:G by Micron Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT29F2G16ABBGAH4-AAT:G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7738
|
Newark | Flash Memory, 2Gbit, -40 To 105Deg C, Flash Memory Type:Slc Nand, Memory Configuration:128M X 16Bit, Interfaces:Parallel, Ic Case/Package:Vfbga, No. Of Pins:63Pins, Clock Frequency Max:50Mhz, Access Time:-, Supply Voltage Min:- Rohs Compliant: Yes |Micron MT29F2G16ABBGAH4-AAT:G RoHS: Compliant Min Qty: 1260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 | Buy Now |
DISTI #
557-MT29F2G16ABBGAH4-AAT:G-ND
|
DigiKey | IC FLASH 2GBIT PARALLEL 63VFBGA Min Qty: 1260 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9192 | Buy Now |
DISTI #
MT29F2G16ABBGAH4-A
|
Avnet Americas | NAND Flash Memory 2G-bit 63-Pin VFBGA - Trays (Alt: MT29F2G16ABBGAH4-A) RoHS: Compliant Min Qty: 1260 Package Multiple: 1260 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.8316 | Buy Now |
DISTI #
340-425044-TRAY
|
Mouser Electronics | NAND Flash SLC 2G 128MX16 FBGA M79A | 0 |
|
$2.9300 | Order Now |
DISTI #
MT29F2G16ABBGAH4-AAT:G
|
Avnet Silica | NAND Flash Memory 2G-bit 63-Pin VFBGA (Alt: MT29F2G16ABBGAH4-AAT:G) RoHS: Compliant Min Qty: 1260 Package Multiple: 1260 Lead time: 39 Weeks, 0 Days | Silica - 0 |
|
Buy Now |