Part Details for MT29F4G01ABBFD12-IT:F by Micron Technology Inc
Overview of MT29F4G01ABBFD12-IT:F by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT29F4G01ABBFD12-IT:F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7765
|
Newark | Flash Memory, 4Gbit, -40 To 85Deg C, Flash Memory Type:Slc Nand, Memory Configuration:4G X 1Bit, Interfaces:Parallel, Ic Case/Package:Tbga, No. Of Pins:24Pins, Clock Frequency Max:83Mhz, Access Time:-, Supply Voltage Min:1.7V Rohs Compliant: Yes |Micron MT29F4G01ABBFD12-IT:F Min Qty: 1122 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1300 | Buy Now |