-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 512MX8, PDSO48, TSOP1-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FLASH, 512MX8, PDSO48 | 40 |
|
$5.4750 / $8.2125 | Buy Now |
|
Ameya Holding Limited | MT29F Series 4 Gb (512 M x 8) 3.3 V Parallel Interface NAND Flash - TSOP-48 | 30 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MT29F4G08ABADAWP-IT:DTR
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT29F4G08ABADAWP-IT:DTR
Micron Technology Inc
Flash, 512MX8, PDSO48, TSOP1-48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | TSOP1, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Command User Interface | YES | |
Data Polling | NO | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128K | |
Number of Terminals | 48 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Page Size | 1K words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3.3 V | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 4K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | NO | |
Type | SLC NAND TYPE | |
Width | 12 mm | |
Write Cycle Time-Max (tWC) | 0.00002 ms |
This table gives cross-reference parts and alternative options found for MT29F4G08ABADAWP-IT:DTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT29F4G08ABADAWP-IT:DTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT29F4G08ABADAH4-E:D | Flash, | Micron Technology Inc | MT29F4G08ABADAWP-IT:DTR vs MT29F4G08ABADAH4-E:D |
K9WBG08U1M-IIB00 | Flash, 4GX8, 25ns, 17 X 12 MM, 1 MM PITCH, LEAD FREE, TLGA-52 | Samsung Semiconductor | MT29F4G08ABADAWP-IT:DTR vs K9WBG08U1M-IIB00 |
K9WBG08U1M-ICB00 | Flash, 4GX8, 25ns, 17 X 12 MM, 1 MM PITCH, LEAD FREE, TLGA-52 | Samsung Semiconductor | MT29F4G08ABADAWP-IT:DTR vs K9WBG08U1M-ICB00 |
K9F4G08U0D-SIB00 | Flash, 512MX8, 25ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TSOP1-48 | Samsung Semiconductor | MT29F4G08ABADAWP-IT:DTR vs K9F4G08U0D-SIB00 |
W29N04GVSJAA | Flash, | Winbond Electronics Corp | MT29F4G08ABADAWP-IT:DTR vs W29N04GVSJAA |
K9F4G08U0D-SCB00 | Flash, 512MX8, 25ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TSOP1-48 | Samsung Semiconductor | MT29F4G08ABADAWP-IT:DTR vs K9F4G08U0D-SCB00 |
MT29F4G08ABADAH4-ITE:D | Flash, | Micron Technology Inc | MT29F4G08ABADAWP-IT:DTR vs MT29F4G08ABADAH4-ITE:D |