Part Details for MT29F4G08ABBDAH4:D TR by Micron Technology Inc
Overview of MT29F4G08ABBDAH4:D TR by Micron Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT29F4G08ABBDAH4:D TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
557-1874-1-ND
|
DigiKey | IC FLASH 4GBIT PARALLEL 63VFBGA Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3098 In Stock |
|
$3.7151 / $5.2000 | Buy Now |
DISTI #
MT29F4G08ABBDAH4:D
|
Avnet Americas | SLC NAND Flash Parallel 1.8V 4Gbit 512M x 8Bit 63-Pin VFBGA T/R - Tape and Reel (Alt: MT29F4G08ABBDAH4:D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.9760 / $3.4080 | Buy Now |
DISTI #
340-111577-REEL
|
Mouser Electronics | NAND Flash SLC 4G 512MX8 FBGA RoHS: Compliant | 949 |
|
$3.7100 / $5.0500 | Buy Now |
DISTI #
MT29F4G08ABBDAH4:D TR
|
Avnet Silica | SLC NAND Flash Parallel 1.8V 4Gbit 512M x 8Bit 63-Pin VFBGA T/R (Alt: MT29F4G08ABBDAH4:D TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |