There are no models available for this part yet.
Overview of MT29F4G08ABBDAHC-IT:D TR by Micron Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MT29F4G08ABBDAHC-IT:D TR by Micron Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
557-1459-1-ND
|
DigiKey | IC FLASH 4GBIT PARALLEL 63VFBGA Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1708 In Stock |
|
$3.8453 / $5.7000 | Buy Now | |
DISTI #
MT29F4G08ABBDAHC-I
|
Avnet Americas | SLC NAND Flash Parallel 1.8V 4Gbit 512M x 8Bit 63-Pin VFBGA T/R - Tape and Reel (Alt: MT29F4G08ABBDAHC-I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.0030 | Buy Now | |
DISTI #
340-107473-REEL
|
Mouser Electronics | NAND Flash SLC 4G 512MX8 FBGA RoHS: Compliant | 1625 |
|
$3.6900 / $5.3800 | Buy Now | |
DISTI #
MT29F4G08ABBDAHC-IT:D TR
|
Avnet Silica | SLC NAND Flash Parallel 1.8V 4Gbit 512M x 8Bit 63-Pin VFBGA T/R (Alt: MT29F4G08ABBDAHC-IT:D TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |