Part Details for MT29F4G08ABBFAH4-AIT:F by Micron Technology Inc
Overview of MT29F4G08ABBFAH4-AIT:F by Micron Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT29F4G08ABBFAH4-AIT:F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7794
|
Newark | Flash Memory, 4Gbit, -40 To 85Deg C, Flash Memory Type:Slc Nand, Memory Configuration:512M X 8Bit, Interfaces:Parallel, Ic Case/Package:Vfbga, No. Of Pins:63Pins, Clock Frequency Max:50Mhz, Access Time:22Ns, Supply Voltage Min:1.7Vrohs Compliant: Yes |Micron MT29F4G08ABBFAH4-AIT:F RoHS: Compliant Min Qty: 1260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2300 | Buy Now |
DISTI #
557-MT29F4G08ABBFAH4-AIT:F-ND
|
DigiKey | IC FLASH 4GBIT PARALLEL 63VFBGA Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1260 In Stock |
|
$3.7081 / $5.1300 | Buy Now |
DISTI #
MT29F4G08ABBFAH4-A
|
Avnet Americas | NAND Flash Memory 4G-bit 63-Pin VFBGA - Trays (Alt: MT29F4G08ABBFAH4-A) RoHS: Compliant Min Qty: 1260 Package Multiple: 1260 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.5978 | Buy Now |
DISTI #
340-427030-TRAY
|
Mouser Electronics | NAND Flash SLC 4G 512MX8 FBGA IT M70A | 1051 |
|
$3.5700 / $4.9800 | Buy Now |
DISTI #
MT29F4G08ABBFAH4-AIT:F
|
Avnet Silica | NAND Flash Memory 4G-bit 63-Pin VFBGA (Alt: MT29F4G08ABBFAH4-AIT:F) RoHS: Compliant Min Qty: 1260 Package Multiple: 1260 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MT29F4G08ABBFAH4-AIT:F
MT29F4G08ABBFAH4-AIT:F CAD Models
MT29F4G08ABBFAH4-AIT:F Part Data Attributes
|
MT29F4G08ABBFAH4-AIT:F
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT29F4G08ABBFAH4-AIT:F
Micron Technology Inc
Flash, 512MX8, PBGA63, VFBGA-63
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | VFBGA-63 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Micron | |
Command User Interface | YES | |
Data Polling | NO | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B63 | |
JESD-609 Code | e1 | |
Length | 11 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 2K | |
Number of Terminals | 63 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA63,10X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE | |
Page Size | 4K words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Ready/Busy | YES | |
Seated Height-Max | 1 mm | |
Sector Size | 256K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | SLC NAND TYPE | |
Width | 9 mm | |
Write Cycle Time-Max (tWC) | 0.00003 ms |